
* Images are for reference only
ECQ-P6823JU
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-P6823JU
- JLCPCB Part #
- C19409546
- Package
- Plugin,P=25mm
- Description
- -40℃~+105℃ 82nF ±5% 插件,P=25mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9819
200+
$0.3922
500+
$0.3793
1000+
$0.3729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products