This website requires JavaScript.
no-image

* Images are for reference only

ECQ-P6152JU

Extended
Manufacturer
PANASONIC
MFR.Part #
ECQ-P6152JU
JLCPCB Part #
C3796297
Package
Plugin,P=10mm
Description
-40℃~+105℃ 630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1336
1000+ $0.0518
2500+ $0.0499
5000+ $0.0491

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons