This website requires JavaScript.
no-image

* Images are for reference only

ECQ-P4183JU

Extended
Manufacturer
PANASONIC
MFR.Part #
ECQ-P4183JU
JLCPCB Part #
C19395637
Package
Plugin,P=15mm
Description
-40℃~+105℃ 18nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0578
200+ $0.4235
500+ $0.4090
1000+ $0.4009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons