
* Images are for reference only
ECQE6104KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQE6104KF
- JLCPCB Part #
- C2978346
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 630V Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.2717
50+
$0.2188
150+
$0.1963
500+
$0.1681
2500+
$0.1556
5000+
$0.1480
Related Products