
* Images are for reference only
ECPU1C154MA5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECPU1C154MA5
- JLCPCB Part #
- C178431
- Package
- 1206
- Description
- -40℃~+85℃ 150nF 16V ±20% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5432
10+
$0.4227
30+
$0.3697
100+
$0.3054
500+
$0.2765
1000+
$0.2604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products