This website requires JavaScript.
no-image

* Images are for reference only

ECO-S2GP271EA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2GP271EA
JLCPCB Part #
C5727020
Package
Plugin,D35xL30mm
Description
-25℃~+85℃ 1.67A@120Hz 10mm 270uF 3000hrs@85℃ 30mm 35mm 400V 675mΩ@120Hz ±20% Plugin,D35xL30mm Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3898
200+ $4.1457
500+ $4.0074
1000+ $3.9398

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons