
* Images are for reference only
ECO-S2DA102EA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S2DA102EA
- JLCPCB Part #
- C19313338
- Package
- -
- Description
- -40℃~+105℃ 1000uF 10mm 200V 216mΩ@120Hz 3.08A@100kHz 3000hrs@105℃ 35mm 37mm ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3925
200+
$6.1413
500+
$5.9371
1000+
$5.8357
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →