This website requires JavaScript.
no-image

* Images are for reference only

ECO-S1HA822DA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1HA822DA
JLCPCB Part #
C3723934
Package
Plugin,D30xL47mm
Description
-40℃~+105℃ 10mm 3.6A@120Hz 3000hrs@105℃ 30mm 38mΩ@120Hz 47mm 50V 8200uF ±20% 插件,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9211
200+ $1.5187
500+ $1.4640
1000+ $1.4383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons