This website requires JavaScript.
no-image

* Images are for reference only

ECO-S1CP273DA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1CP273DA
JLCPCB Part #
C3723351
Package
Plugin,D30xL37mm
Description
-40℃~+85℃ 10mm 16V 27000uF 3000hrs@85℃ 30mm 31mΩ@120Hz 37mm 6.31A@120Hz ±20% 插件,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2321
200+ $0.8636
500+ $0.8330
1000+ $0.8186

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons