
- Manufacturer
- MFR.Part #
- ECE-T1HP333EA
- JLCPCB Part #
- C19584544
- Package
- -
- Description
- -40℃~+85℃ 10.61A@10kHz 15mΩ@120Hz 22.5mm 3000hrs@85℃ 33000uF 35mm 50V 80mm ±20% 有极性 - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ@120Hz | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 80mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 33000uF | |
| Ripple Current | 10.61A@10kHz | |
| Diameter | 35mm |

* Images are for reference only
ECE-T1HP333EA
Extended- Manufacturer
- MFR.Part #
- ECE-T1HP333EA
- JLCPCB Part #
- C19584544
- Package
- -
- Description
- -40℃~+85℃ 10.61A@10kHz 15mΩ@120Hz 22.5mm 3000hrs@85℃ 33000uF 35mm 50V 80mm ±20% 有极性 - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECE-T1HP333EA
- JLCPCB Part #
- C19584544
- Package
- -
- Description
- -40℃~+85℃ 10.61A@10kHz 15mΩ@120Hz 22.5mm 3000hrs@85℃ 33000uF 35mm 50V 80mm ±20% 有极性 - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECE-T1HP333EA Specifications
ECE-T1HP333EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ@120Hz | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 80mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 33000uF | |
| Ripple Current | 10.61A@10kHz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECE-T1HP333EA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECE-T1HP333EA Documents
ECE-T1HP333EA datasheets or manufacturer documentation.
Datasheet: ECE-T1HP333EA Datasheet (PDF)
ECE-T1HP333EA Schematic Symbol & PCB Footprint
The ECE-T1HP333EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.