
* Images are for reference only
AXK6S00647YG
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXK6S00647YG
- JLCPCB Part #
- C5949526
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 100P 2 500mA 60V 6mm、6.5mm、9mm Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.6576
10+
$3.5644
30+
$3.5033
100+
$3.4406