
* Images are for reference only
AXG8120J4A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXG8120J4A
- JLCPCB Part #
- C5572424
- Package
- SMD,P=0.35mm
- Description
- 0.35mm 14P 2 Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3657
200+
$1.3444
500+
$1.2994
1000+
$1.2769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →