ARA210A4HX
Extended
* Images are for reference only
ARA210A4HX
Attributes
Value
Manufacturer
MFR.Part #
ARA210A4HX
JLCPCB Part #
C5554032
Package
-
Description
-40℃~+85℃ 14.7mm 1A 2 Form C: 2C (DPDT-CO) 30V@DC 4.5V 4ms 4ms 5.9mm 9.7mm Single Coil - High Frequency / RF Relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/High Frequency / RF Relay
ManufacturerPANASONIC
Package-
Operating Temperature-40℃~+85℃
Length14.7mm
Operate Time4ms
Switching Current(Max)1A
Coil Voltage4.5V
Release Time4ms
Height5.9mm
Switching Voltage(Max)30V@DC
Coil TypeSingle Coil
Width9.7mm
Contact Form2 Form C: 2C (DPDT-CO)