
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/High Frequency / RF Relay | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 14.7mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 3V | |
| Release Time | 4ms | |
| Height | 5.9mm | |
| Switching Voltage(Max) | 30V@DC | |
| Coil Type | Single Coil | |
| Width | 9.7mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ARA210A03X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/High Frequency / RF Relay | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 14.7mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 3V | |
| Release Time | 4ms | |
| Height | 5.9mm | |
| Switching Voltage(Max) | 30V@DC | |
| Coil Type | Single Coil | |
| Width | 9.7mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARA210A03X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ARA210A03X datasheets or manufacturer documentation.
Datasheet: ARA210A03X Datasheet (PDF)
The ARA210A03X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.