
AQY234SZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SOP-4 | |
| Load Current | 100mA | |
| Load Voltage | 400V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 2mA | |
| Input Type | AC,DC | |
| Forward voltage | 1.1V | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 0.24A |

* Images are for reference only
AQY234SZ
Extended- Manufacturer
- MFR.Part #
- AQY234SZ
- JLCPCB Part #
- C7216664
- Package
- SOP-4
- Description
- 1 Form A (SPST-NO) 100mA 400V SOP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQY234SZ
Extended- Manufacturer
- MFR.Part #
- AQY234SZ
- JLCPCB Part #
- C7216664
- Package
- SOP-4
- Description
- 1 Form A (SPST-NO) 100mA 400V SOP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQY234SZ Specifications
AQY234SZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SOP-4 | |
| Load Current | 100mA | |
| Load Voltage | 400V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 2mA | |
| Input Type | AC,DC | |
| Forward voltage | 1.1V | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 0.24A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQY234SZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQY234SZ Schematic Symbol & PCB Footprint
The AQY234SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.