
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SOP-8-2.54mm | |
| Load Current | 450mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 60V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 650mW | |
| Turn-off time | 1ms | |
| RDS(on) | 1Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC)、1 Set Normally Open: 1A (SPST NO) | |
| Features | Overcurrent Protection | |
| Insulation Resistance | 1000MΩ | |
| Turn-on time | 650us、1ms | |
| Voltage - Forward(Vf) | 1.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQW612SZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SOP-8-2.54mm | |
| Load Current | 450mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 60V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 650mW | |
| Turn-off time | 1ms | |
| RDS(on) | 1Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC)、1 Set Normally Open: 1A (SPST NO) | |
| Features | Overcurrent Protection | |
| Insulation Resistance | 1000MΩ | |
| Turn-on time | 650us、1ms | |
| Voltage - Forward(Vf) | 1.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQW612SZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQW612SZ datasheets or manufacturer documentation.
Datasheet: AQW612SZ Datasheet (PDF)
The AQW612SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.