
AQV414EHA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-6P | |
| Load Current | 120mA | |
| Load Voltage | 400V | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-on time | 1.5ms | |
| Turn-off time | 1.3ms | |
| RDS(on) | 19Ω | |
| Voltage - Forward(Vf) | 1.25V |

* Images are for reference only
AQV414EHA
Extended- Manufacturer
- MFR.Part #
- AQV414EHA
- JLCPCB Part #
- C1558753
- Package
- SMD-6P
- Description
- 1.25V 1.3ms 1.5ms 120mA 19Ω 400V 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQV414EHA
Extended- Manufacturer
- MFR.Part #
- AQV414EHA
- JLCPCB Part #
- C1558753
- Package
- SMD-6P
- Description
- 1.25V 1.3ms 1.5ms 120mA 19Ω 400V 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQV414EHA Specifications
AQV414EHA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-6P | |
| Load Current | 120mA | |
| Load Voltage | 400V | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-on time | 1.5ms | |
| Turn-off time | 1.3ms | |
| RDS(on) | 19Ω | |
| Voltage - Forward(Vf) | 1.25V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQV414EHA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQV414EHA Schematic Symbol & PCB Footprint
The AQV414EHA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.