
AN8016SH-E1V
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Switching | 20kHz~1MHz | |
| Voltage - Supply | 1.8V~14V | |
| Output Current | 50mA | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Short Circuit Protection、Adjustable soft-start、Under-voltage lockout、Adjustable current limiting | |
| Topology | Boost | |
| Pd - Power Dissipation | 186mW |

* Images are for reference only
AN8016SH-E1V
Extended- Manufacturer
- MFR.Part #
- AN8016SH-E1V
- JLCPCB Part #
- C20939368
- Package
- -
- Description
- - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AN8016SH-E1V
Extended- Manufacturer
- MFR.Part #
- AN8016SH-E1V
- JLCPCB Part #
- C20939368
- Package
- -
- Description
- - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AN8016SH-E1V Specifications
AN8016SH-E1V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Switching | 20kHz~1MHz | |
| Voltage - Supply | 1.8V~14V | |
| Output Current | 50mA | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Short Circuit Protection、Adjustable soft-start、Under-voltage lockout、Adjustable current limiting | |
| Topology | Boost | |
| Pd - Power Dissipation | 186mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN8016SH-E1V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AN8016SH-E1V Schematic Symbol & PCB Footprint
The AN8016SH-E1V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.