
* Images are for reference only
ALZ52F18
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ52F18
- JLCPCB Part #
- C5561757
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 15ms 16A 18V 440V@AC 5ms AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7828
200+
$3.1064
500+
$3.0019
1000+
$2.9505
Related Products