
* Images are for reference only
AGN210A03X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AGN210A03X
- JLCPCB Part #
- C2153256
- Package
- SMD,5.7x10.6mm
- Description
- -40℃~+85℃ 110V@DC、125V@AC 1A 2 Form C: 2C (DPDT-CO) 3V 4ms 4ms AgPd + Gold Plated Single Coil SMD,5.7x10.6mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6034
10+
$2.2106
30+
$1.9642
100+
$1.7115