
* Images are for reference only
ACNH3112
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ACNH3112
- JLCPCB Part #
- C1524300
- Package
- Plugin,10.6x17mm
- Description
- -40℃~+110℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 12V 14V@DC 30A Silver Alloy (Cd-Free) 插件,10.6x17mm Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8416
10+
$17.0119
30+
$15.5758
100+
$14.3232
Related Products