
* Images are for reference only
6TPC47M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6TPC47M
- JLCPCB Part #
- C264035
- Package
- SMD,2.8x3.5mm
- Description
- -55℃~+105℃ 47uF 55mΩ@100kHz 6.3V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6352
10+
$0.4841
30+
$0.4198
100+
$0.3377
500+
$0.3024
1000+
$0.2300
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products