
* Images are for reference only
6HN04SS-TL-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6HN04SS-TL-H
- JLCPCB Part #
- C17243687
- Package
- -
- Description
- 1.88nC@10V 150mW 200mA 27pF 3.7Ω@4V 4.4pF 60V 8.6pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3806
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2572
2200+
$0.1026
5500+
$0.0992
11000+
$0.0975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →