
* Images are for reference only
2SK3720-5-TB-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 2SK3720-5-TB-E
- JLCPCB Part #
- C17214654
- Package
- CP-3
- Description
- 0.035pF 1 N-channel 15V 2.4pF 200mW 30mA N-Channel CP-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6434
200+
$0.2574
500+
$0.2478
1000+
$0.2445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products