
* Images are for reference only
2SB1274R-SA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 2SB1274R-SA
- JLCPCB Part #
- C17647512
- Package
- -
- Description
- -55℃~+150℃ 1 PNP 100MHz 100uA 1V 20W 3A 60V 6V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1902
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4495
1200+
$0.1794
3000+
$0.1734
6000+
$0.1704
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →