
* Images are for reference only
100SXV18M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 100SXV18M
- JLCPCB Part #
- C542592
- Package
- SMD,D10xL12.7mm
- Description
- -55℃~+125℃ 1000hrs@125℃ 100V 10mm 12.7mm 150mA@120Hz 18uF 30mΩ Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4005
200+
$1.3162
400+
$1.2696
800+
$1.2471
Related Products