


PA25V680M6X14
- Manufacturer
- MFR.Part #
- PA25V680M6X14
- JLCPCB Part #
- C48935364
- Package
- Plugin,D6.3xL14mm
- Description
- -55℃~+105℃ 14mm 2.5mm 2000hrs@105℃ 20mΩ@100kHz 25V 3.9A@100kHz 6.3mm 680uF Polymer ±20% 插件,D6.3xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | jieerrui | |
| Package | Plugin,D6.3xL14mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 3.9A@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
PA25V680M6X14
Extended- Manufacturer
- MFR.Part #
- PA25V680M6X14
- JLCPCB Part #
- C48935364
- Package
- Plugin,D6.3xL14mm
- Description
- -55℃~+105℃ 14mm 2.5mm 2000hrs@105℃ 20mΩ@100kHz 25V 3.9A@100kHz 6.3mm 680uF Polymer ±20% 插件,D6.3xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PA25V680M6X14
Extended- Manufacturer
- MFR.Part #
- PA25V680M6X14
- JLCPCB Part #
- C48935364
- Package
- Plugin,D6.3xL14mm
- Description
- -55℃~+105℃ 14mm 2.5mm 2000hrs@105℃ 20mΩ@100kHz 25V 3.9A@100kHz 6.3mm 680uF Polymer ±20% 插件,D6.3xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA25V680M6X14 Specifications
PA25V680M6X14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | jieerrui | |
| Package | Plugin,D6.3xL14mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 3.9A@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA25V680M6X14. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA25V680M6X14 Documents
PA25V680M6X14 datasheets or manufacturer documentation.
Datasheet: PA25V680M6X14 Datasheet (PDF)
PA25V680M6X14 Schematic Symbol & PCB Footprint
The PA25V680M6X14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.