P2300SB
Extended
* Images are for reference only
P2300SB
Attributes
Value
Manufacturer
MFR.Part #
P2300SB
JLCPCB Part #
C52741132
Package
SMB
Description
150mA 190V 2.2A 250A 260V 4V 55pF 5uA SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
Manufacturerhongjiacheng
PackageSMB
Peak Pulse Current-Ipp (10/1000us)250A
Off-state Capacitance (Co)55pF
Hold Current(Ih)150mA
On - State Current(It)2.2A
Current - Leakage5uA
Operating Temperature Range-40℃~+150℃
On - State Voltage(VT)4V
Peak off - state voltage(Vdrm)190V
Switching Voltage(Vs)260V