ODD-12WB
Extended
* Images are for reference only
ODD-12WB
Attributes
Value
Manufacturer
MFR.Part #
ODD-12WB
JLCPCB Part #
C7250578
Package
-
Description
-55℃~+100℃ 3nA 400nm~1100nm 60V 940nm - Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOpto Diode Corp
Package-
Operating Temperature-55℃~+100℃
Voltage - DC Reverse(Vr)60V
Spectral Range400nm~1100nm
Dark Current3nA
Peak Wavelength940nm