
* Images are for reference only
OSTYK40205030
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTYK40205030
- JLCPCB Part #
- C3655983
- Package
- Plugin,P=8.26mm
- Description
- -40℃~+105℃ 1 12~22 1x5P 2-Side 20A 300V 5 5P 8.26mm Black 插件,P=8.26mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4154
200+
$0.5491
500+
$0.5298
1000+
$0.5201
Related Products