
* Images are for reference only
OSTVM055553
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVM055553
- JLCPCB Part #
- C6350605
- Package
- P=5.08mm
- Description
- -30℃~+105℃ 1 12~22 1x5P 20A 300V 5 5.08mm 5P Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2003
200+
$2.0753
500+
$2.0061
1000+
$1.9723
Related Products