
* Images are for reference only
OSTVM243552
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVM243552
- JLCPCB Part #
- C7017281
- Package
- P=3.81mm
- Description
- -30℃~+105℃ 1 12A 1x24P 24 24P 3.81mm 300V Green Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9406
200+
$8.7544
500+
$8.4617
1000+
$8.3186
Related Products