
* Images are for reference only
OSTHX152301
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHX152301
- JLCPCB Part #
- C6351053
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 15 15P 3.5mm 300V Black Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6522
200+
$3.4535
500+
$3.3378
1000+
$3.2799