
* Images are for reference only
ED555/16DS
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED555/16DS
- JLCPCB Part #
- C5686658
- Package
- Plugin,P=3.5mm
- Description
- 1 150V 16 3.5mm 6A Gray Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7816
200+
$2.7062
500+
$2.6163
1000+
$2.5713