
* Images are for reference only
ED550/10DS
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED550/10DS
- JLCPCB Part #
- C3817066
- Package
- Plugin,P=3.5mm
- Description
- -30℃~+105℃ 1 10 10P 125V 16~28 1x10P 3.5mm 6A Gray Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6998
200+
$0.6578
500+
$0.6352
1000+
$0.6240