
* Images are for reference only
2600-03-SG
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- 2600-03-SG
- JLCPCB Part #
- C17281700
- Package
- Plugin
- Description
- -55℃~+105℃ 1 11.5mm 1x3P 2.54mm 250V 3 3A 3P 5.8mm Brass Gold PA66 Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1746
200+
$0.0698
500+
$0.0674
1000+
$0.0662