
* Images are for reference only
2600-05-S
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- 2600-05-S
- JLCPCB Part #
- C17211646
- Package
- Plugin
- Description
- -55℃~+105℃ 1 11.5mm 1x5P 2.54mm 250V 3A 5 5.8mm 5P Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2400
204+
$0.0959
493+
$0.0927
1003+
$0.0911