
- Manufacturer
- MFR.Part #
- XW4N-40D2-S
- JLCPCB Part #
- C3580877
- Package
- -
- Description
- -40℃~+100℃ 0.2~1.5 16~24 3.5mm 8A Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Color | Black | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~24 | |
| Wire Gauge - mm2 | 0.2~1.5 |

* Images are for reference only
XW4N-40D2-S
Extended- Manufacturer
- MFR.Part #
- XW4N-40D2-S
- JLCPCB Part #
- C3580877
- Package
- -
- Description
- -40℃~+100℃ 0.2~1.5 16~24 3.5mm 8A Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XW4N-40D2-S
- JLCPCB Part #
- C3580877
- Package
- -
- Description
- -40℃~+100℃ 0.2~1.5 16~24 3.5mm 8A Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XW4N-40D2-S Specifications
XW4N-40D2-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Color | Black | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~24 | |
| Wire Gauge - mm2 | 0.2~1.5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XW4N-40D2-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XW4N-40D2-S Documents
XW4N-40D2-S datasheets or manufacturer documentation.
Datasheet: XW4N-40D2-S Datasheet (PDF)
XW4N-40D2-S Schematic Symbol & PCB Footprint
The XW4N-40D2-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.