This website requires JavaScript.
no-image

* Images are for reference only

MKS2XTIN-11 DC110

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS2XTIN-11 DC110
JLCPCB Part #
C7226851
Package
SOCKETABLE
Description
-25℃~+60℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 110V 20ms 220V@DC 30ms 5A AgSnIn SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.0230
200+ $9.1867
500+ $8.8792
1000+ $8.7278

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons