This website requires JavaScript.
no-image

* Images are for reference only

MKS1TIN-10 DC220

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS1TIN-10 DC220
JLCPCB Part #
C6989718
Package
SOCKETABLE
Description
-25℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 15A 20ms 220V 250V@AC 30ms 34.5mm 34.5mm 44mm AgSnIn SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.7885
200+ $7.8971
500+ $7.6330
1000+ $7.5026

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons