
- Manufacturer
- MFR.Part #
- J7KCA-40 AC400
- JLCPCB Part #
- C1015649
- Package
- -
- Description
- -、4NO 67mm×45mm AC400V DIN Rail, Base J7KCA - AC contactor ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/AC contactor | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Auxiliary contact type | -、4NO | |
| Coil voltage | AC400V | |
| size | 67mm×45mm | |
| series | J7KCA | |
| Installation mode | DIN Rail, Base |

* Images are for reference only
J7KCA-40 AC400
Mechanical Assembly- Manufacturer
- MFR.Part #
- J7KCA-40 AC400
- JLCPCB Part #
- C1015649
- Package
- -
- Description
- -、4NO 67mm×45mm AC400V DIN Rail, Base J7KCA - AC contactor ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- J7KCA-40 AC400
- JLCPCB Part #
- C1015649
- Package
- -
- Description
- -、4NO 67mm×45mm AC400V DIN Rail, Base J7KCA - AC contactor ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J7KCA-40 AC400 Specifications
J7KCA-40 AC400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/AC contactor | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Auxiliary contact type | -、4NO | |
| Coil voltage | AC400V | |
| size | 67mm×45mm | |
| series | J7KCA | |
| Installation mode | DIN Rail, Base |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J7KCA-40 AC400. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J7KCA-40 AC400 Documents
J7KCA-40 AC400 datasheets or manufacturer documentation.
Datasheet: J7KCA-40 AC400 Datasheet (PDF)
J7KCA-40 AC400 Schematic Symbol & PCB Footprint
The J7KCA-40 AC400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.