
* Images are for reference only
G2R-14 DC12 BY OMI
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2R-14 DC12 BY OMI
- JLCPCB Part #
- C1563376
- Package
- Plugin,12.9x28.6mm
- Description
- -40℃~+70℃ 125V@DC、380V@AC 12V 15ms 5ms 8A One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,12.9x28.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3478
200+
$0.9086
500+
$0.8781
1000+
$0.8620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products