This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SHHD003A0A4Z

Extended
Manufacturer
OmniOn Power
MFR.Part #
SHHD003A0A4Z
JLCPCB Part #
C30834016
Package
-
Description
-40℃~+85℃ 1 1000uF 18V~75V 24.4mm 27.9mm 350kHz 3A 5V 75mVp-p 8.5mm 87% Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.7839
200+ $17.0725
500+ $16.5007
1000+ $16.2196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons