
TGHEV1R00FE
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 1Ω | |
| Power(Watts) | 100W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |

* Images are for reference only
TGHEV1R00FE
Extended- Manufacturer
- MFR.Part #
- TGHEV1R00FE
- JLCPCB Part #
- C5981175
- Package
- -
- Description
- 100W 1Ω ±1% ±150ppm/℃ - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TGHEV1R00FE
Extended- Manufacturer
- MFR.Part #
- TGHEV1R00FE
- JLCPCB Part #
- C5981175
- Package
- -
- Description
- 100W 1Ω ±1% ±150ppm/℃ - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TGHEV1R00FE Specifications
TGHEV1R00FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 1Ω | |
| Power(Watts) | 100W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TGHEV1R00FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TGHEV1R00FE Documents
TGHEV1R00FE datasheets or manufacturer documentation.
Datasheet: TGHEV1R00FE Datasheet (PDF)
TGHEV1R00FE Schematic Symbol & PCB Footprint
The TGHEV1R00FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.