
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D4.2xL32.3mm | |
| Resistance | 60000MΩ | |
| Operating Temperature | -55℃~+220℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOX1125266008KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D4.2xL32.3mm | |
| Resistance | 60000MΩ | |
| Operating Temperature | -55℃~+220℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX1125266008KE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOX1125266008KE datasheets or manufacturer documentation.
Datasheet: MOX1125266008KE Datasheet (PDF)
The MOX1125266008KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.