L225J5K0E
Extended
* Images are for reference only

L225J5K0E

Attributes
Value
Manufacturer
MFR.Part #
L225J5K0E
JLCPCB Part #
C2619019
Package
Plugin
Description
225W 5kΩ ±260ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Aluminum Case/Porcelain Tube Resistance
ManufacturerOhmite
PackagePlugin
Resistance5kΩ
Power(Watts)225W
Tolerance±5%
Temperature Coefficient±260ppm/℃