
* Images are for reference only
HS50F 22R F 200MM M404
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- HS50F 22R F 200MM M404
- JLCPCB Part #
- C7202023
- Package
- Plugin
- Description
- 22Ω 50W Wirewound Resistor ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0440
200+
$9.5938
500+
$9.2738
1000+
$9.1146