
* Images are for reference only
AP830 25R F 50PPM
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AP830 25R F 50PPM
- JLCPCB Part #
- C7077022
- Package
- TO-220-2
- Description
- -65℃~+150℃ 25Ω 30W Thick Film Resistor ±1% ±50ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0675
200+
$2.8206
500+
$2.7257
1000+
$2.6807