
* Images are for reference only
90J43RE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 90J43RE
- JLCPCB Part #
- C3358334
- Package
- Plugin,D8.7xL46mm
- Description
- 11W 43Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D8.7xL46mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0506
200+
$1.9546
500+
$1.8870
1000+
$1.8532