
* Images are for reference only
85F5K11
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 85F5K11
- JLCPCB Part #
- C2647502
- Package
- Plugin,D8.7xL23.8mm
- Description
- 5.11kΩ 5W Wirewound Resistor ±1% ±20ppm/℃ 插件,D8.7xL23.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5970
200+
$1.0063
500+
$0.9709
1000+
$0.9532